Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM5110-1M/NOPB

5A/3A dual-channel gate driver with 4V UVLO, dedicated input ground and shutdown input 8-SOIC -40 to 125
$ 1.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5110-1M/NOPB.

Newark

Datasheet20 pages11 years ago
Datasheet26 pages9 years ago
Datasheet20 pages11 years ago

Texas Instruments

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM5110-1M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5110-1M/NOPB.

Related Parts

Texas InstrumentsUCC27524DR
20V VDD, 5A/5A dual-channel low-side gate driver with 4V UVLO and -5V input capability 8-SOIC -40 to 140
Texas InstrumentsLM5111-1MX/NOPB
15V VDD, 3A/5A dual-channel low-side gate driver with 3V UVLO 8-SOIC -40 to 125
Texas InstrumentsLM5111-3MX/NOPB
15V VDD, 3A/5A dual-channel low-side gate driver with 3V UVLO 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments LM5110-1M/NOPB provided by its distributors.

5A/3A dual-channel gate driver with 4V UVLO, dedicated input ground and shutdown input 8-SOIC -40 to 125
DRIVER, GATE, DUAL, 5A COMPOUND, 5110; Driver Configuration: Low Side; Peak Output Current: 5A; Supply Voltage Min: 3.5V; Supply Voltage Max: 14V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 25ns; Output Delay: 25
MOSFET Driver IC; Device Type:MOSFET; No. of Outputs:2; Channel Configuration:2/0; Supply Voltage Min:3.5V; Supply Voltage Max:14V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5110-1M/NOPB .
  • LM5110-1MNOPB