Texas Instruments UCC27524DSDR

Driver 5A 2-OUT Low Side Non-Inv 8-Pin WSON EP T/R / IC GATE DVR LO-SIDE DL 5A 8SON
$ 0.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27524DSDR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages13 years ago
Datasheet40 pages13 years ago
Datasheet40 pages13 years ago
Datasheet41 pages14 years ago
Datasheet31 pages14 years ago

Newark

Arrow Electronics

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-56.12%

CAD Models

Download Texas Instruments UCC27524DSDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.727
$ 1.14
Stock
871,485
304,660
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
8
8
Channel Type
Independent
-
Number of Drivers
2
2
Max Output Current
5 A
5 A
Rise Time
7 ns
18 ns
Fall Time
6 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM5111-1MX/NOPB
5-A/3-A dual channel gate driver with active high or low output 4-V UVLO 8-SOIC -40 to 125
Texas InstrumentsLM5111-1MY/NOPB
5-A/3-A dual channel gate driver with active high or low output 4-V UVLO 8-HVSSOP
Texas InstrumentsLM5111-3MX/NOPB
5-A/3-A dual channel gate driver with active high or low output 4-V UVLO 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments UCC27524DSDR provided by its distributors.

Driver 5A 2-OUT Low Side Non-Inv 8-Pin WSON EP T/R / IC GATE DVR LO-SIDE DL 5A 8SON
5-A/5-A dual-channel gate driver with 5-V UVLO, enable, and 1-ns delay Matching 8-SON -40 to 140
Gate Drivers; UCC27524DSDR; TEXAS INSTRUMENTS; 8; Surface Mount; 4.5 V
DRIVER, IGBT/MOSFET, LOW SIDE, SON-8; Device Type:IGBT, MOSFET; Module Configuration:Low Side; Peak Output Current:5A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:SON; No. of Pins:8; Input Delay:13ns ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC27524DSDR.