Texas Instruments UCC27524DGNR

5-A/5-A dual-channel gate driver with 5-V UVLO, enable, and 1-ns delay Matching 8-HVSSOP -40 to 140
$ 0.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27524DGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet41 pages14 years ago
Datasheet43 pages11 years ago
Datasheet41 pages13 years ago
Datasheet40 pages13 years ago
Datasheet40 pages14 years ago
Datasheet39 pages14 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Future Electronics

Inventory History

3 month trend:
+445%

CAD Models

Download Texas Instruments UCC27524DGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.717
$ 1.29
Stock
679,157
722,705
Authorized Distributors
2
2
Case/Package
HTSSOP EP
MSOP
Number of Pins
8
8
Channel Type
-
Independent
Number of Drivers
2
2
Max Output Current
5 A
5 A
Rise Time
18 ns
18 ns
Fall Time
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsUCC27324DGNRG4
Non-inverting 4-A/4-A dual-channel low side gate driver 8-HVSSOP -40 to 125
Texas InstrumentsUCC27424DGN
4-A/4-A dual-channel gate driver with enable and 5-V IN handling 8-HVSSOP -40 to 105
Texas InstrumentsUCC27324DGNR
Non-inverting 4-A/4-A dual-channel low side gate driver 8-HVSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments UCC27524DGNR provided by its distributors.

5-A/5-A dual-channel gate driver with 5-V UVLO, enable, and 1-ns delay Matching 8-HVSSOP -40 to 140
7ns 2 4.5V 23ns 18V 1V,2.3V Non-Inverting IGBT,MOSFET,N 6ns 5A,5A HVSSOP-8 , 1.1mm
Low Side 5A 4.5V~18V 5A TSSOP-8-EP-3.0mm Gate Drive ICs ROHS
MOSFET DRIVER, LOW SIDE, MSOP POWERPAD-8; Configuration Driver: Low Side; Courant, sortie crête: 5A; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 18V; Type de boîtier CI Driver: MSOP PowerPAD; Nombre de broc
MOSFET DRIVER, LOW SIDE, MSOP POWERPAD-8; Driver Configuration:Low Side; Peak Output Current:5A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:MSOP PowerPAD; No. of Pins:8Pins; Input Delay:13ns; Output Delay:13ns; Operating Temperature Min:-40°C; Operating Temperature Max:140°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC27524DGNR .