Texas Instruments UCC27324DGNRG4

Non-inverting 4-A/4-A dual-channel low side gate driver 8-HVSSOP -40 to 125
$ 0.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27324DGNRG4.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages15 years ago

Mouser

Augswan

Newark

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments UCC27324DGNRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.711
$ 0.605
$ 0.605
Stock
170,773
659,871
659,871
Authorized Distributors
1
4
4
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsUCC27323DGN
Inverting 4-A/4-A dual-channel low side gate driver 8-HVSSOP -40 to 125
Texas InstrumentsUCC27325DGN
IC GATE DRVR LOW-SIDE 8MSOP / Low-Side Gate Driver IC Inverting, Non-Inverting 8-HVSSOP
Texas InstrumentsUCC37324DGN
4-A/4-A dual-channel gate driver with non-inverting inputs 8-HVSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments UCC27324DGNRG4 provided by its distributors.

Non-inverting 4-A/4-A dual-channel low side gate driver 8-HVSSOP -40 to 125
20ns 2 4.5V 35ns 15V 1V,2V Non-Inverting MOSFET,N,P 15ns 4A,4A HVSSOP-8 , 950¦Ìm
IC MOSFET DRIVR DUAL HS 4A 8MSOP
MOSFET DRVR 4.5A 2-OUT Lo Side Non-Inv 8-Pin HTSSOP EP T/R
IC OPAMP VOLT-FDBK W/SD SOT23-6
Dual 4-A Peak High-Speed Low-Side Power-MOSFET Drivers
IC, MOSFET DRIVER, LOW SIDE, MSOP-8
Tape & Reel (TR) UCC27324 Low-Side ACTIVE (Last Updated: 1day ago) gate driver 23ns -55C~150C TJ 4A 4A 2.12W
Buffer/Inverter Based MOSFET Driver, 4A, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.