Texas Instruments UCC27324DGNR

Non-inverting 4-A/4-A dual-channel low side gate driver 8-HVSSOP -40 to 125
$ 0.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27324DGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages15 years ago

Mouser

Farnell

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-91.58%

CAD Models

Download Texas Instruments UCC27324DGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.605
$ 0.711
$ 0.711
Stock
659,881
170,758
170,758
Authorized Distributors
4
1
1
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
4.5 A
4.5 A
4.5 A
Rise Time
40 ns
23 ns
23 ns
Fall Time
40 ns
23 ns
23 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
15 V
Max Power Dissipation
2.12 W
2.12 W
2.12 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsUCC37323DGNR
4-A/4-A dual-channel gate driver with inverting inputs 8-HVSSOP 0 to 70
Texas InstrumentsUCC27323DGNR
Inverting 4-A/4-A dual-channel low side gate driver 8-HVSSOP -40 to 125
Texas InstrumentsUCC37325DGNR
4-A/4-A dual-channel gate driver with one inverting, one non-inverting input 8-HVSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments UCC27324DGNR provided by its distributors.

Non-inverting 4-A/4-A dual-channel low side gate driver 8-HVSSOP -40 to 125
Gate Drivers; UCC27324DGNR; TEXAS INSTRUMENTS; 8; HTSSOP EP; Surface Mount; 4.5 V
Low Side MOSFET 4A 4.5V~15V 4A HVSSOP-8-EP-0.65mm Gate Drive ICs ROHS
20ns 2 4.5V 35ns 15V 1V,2V Non-Inverting MOSFET,N,P 15ns 4A,4A HVSSOP-8 , 1.1mm
MOSFET DRIVER, LOW SIDE, MSOP POWERPAD-8; Configuration Driver: Low Side; Courant, sortie crête: 4A; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 15V; Type de boîtier CI Driver: MSOP PowerPAD; Nombre de broc
MOSFET DRIVER, LOW SIDE, MSOP POWERPAD-8; Driver Configuration:Low Side; Peak Output Current:4A; Supply Voltage Min:4.5V; Supply Voltage Max:15V; Driver Case Style:MSOP PowerPAD; No. of Pins:8Pins; Input Delay:25ns; Output Delay:35ns; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC27324DGNR .
  • UCC27324DGNR.