Texas Instruments UCC27424DGN

4-A/4-A dual-channel gate driver with enable and 5-V IN handling 8-HVSSOP -40 to 105
$ 1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27424DGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages18 years ago

HQonline

Farnell

Newark

Augswan

Inventory History

3 month trend:
-1.60%

CAD Models

Download Texas Instruments UCC27424DGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1
$ 0.604
$ 0.604
Stock
449,504
1,369,378
1,369,378
Authorized Distributors
3
2
2
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Channel Type
-
Independent
Independent
Number of Drivers
2
2
2
Max Output Current
4 A
4 A
4 A
Rise Time
40 ns
20 ns
20 ns
Fall Time
40 ns
15 ns
15 ns
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
15 V
15 V
15 V
Max Power Dissipation
3 W
3 W
3 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 months ago)

Engineering Resources

Related Parts

Texas InstrumentsUCC27423DGNR
4-A/4-A dual-channel gate driver with 5-V UVLO, enable, and inverting inputs 8-HVSSOP -40 to 105
Texas InstrumentsUCC27424QDGNRQ1
Automotive 4-A/4-A dual-channel gate driver with enable 8-HVSSOP -40 to 125
Texas InstrumentsUCC27423DGN
4-A/4-A dual-channel gate driver with 5-V UVLO, enable, and inverting inputs 8-HVSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments UCC27424DGN provided by its distributors.

4-A/4-A dual-channel gate driver with enable and 5-V IN handling 8-HVSSOP -40 to 105
Tube UCC27424 Low-Side ACTIVE (Last Updated: 1day ago) gate driver 40ns -40C~125C TA 4A 4A 3W
20ns 2 4V 150ns 15V 1V,2V Non-Inverting MOSFET,N,P 15ns 4A,4A HVSSOP-8 1.1mm
Driver, Mosfet Dual, 27424, Htssop8; Driver Configuration:Low Side; Peak Output Current:4A; Supply Voltage Min:4V; Supply Voltage Max:15V; Driver Case Style:Htssop; No. Of Pins:8Pins; Input Delay:25Ns; Output Delay:35Ns; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC27424DGN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC27424DGN .