Texas Instruments UCC27518AQDBVRQ1

Automotive 4-A/4-A single-channel gate driver with 5-V UVLO, enable, and inverting CMOS input 5-SOT-23 -40 to 125
$ 0.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27518AQDBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet25 pages12 years ago
Datasheet22 pages12 years ago

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+49.90%

CAD Models

Download Texas Instruments UCC27518AQDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.688
$ 0.421
$ 0.421
Stock
617,030
584,436
584,436
Authorized Distributors
4
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Channel Type
Single
-
-
Number of Drivers
1
1
1
Max Output Current
4 A
4 A
4 A
Rise Time
-
9 ns
9 ns
Fall Time
-
7 ns
7 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsUCC27517DBVR
Driver 4A 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R / IC GATE DVR LOW SIDE 1CH SOT23-5
Texas InstrumentsUCC27517AQDBVRQ1
Automotive 4-A/4-A single-channel gate driver with 5-V UVLO and dual-input structure 5-SOT-23 -40 to 125
Texas InstrumentsUCC27519DBVR
4-A/4-A single-channel gate driver with 5-V UVLO, enable, and CMOS input 5-SOT-23 -40 to 140

Descriptions

Descriptions of Texas Instruments UCC27518AQDBVRQ1 provided by its distributors.

Automotive 4-A/4-A single-channel gate driver with 5-V UVLO, enable, and inverting CMOS input 5-SOT-23 -40 to 125
Driver 4A 1-OUT Low Side Inv Automotive 5-Pin SOT-23 T/R
Low Side 4A 4.5V~18V 4A SOT-23-5 Gate Drive ICs ROHS
8ns 1 4.5V 25ns 18V Inverting IGBT,MOSFET,N 7ns 4A,4A SOT-23-5 1.1mm
Gate Drivers AC 4A SGL CH Hi-Spd Low-side Gate Dvr
Level Translating I2C Bus Repeater 8-Pin VSSOP T/R
IC GATE DVR LOW SIDE 1CH SOT23-5
Single Channel High-Speed Low-side Gate
Tape & Reel (TR) UCC27518 Low-Side ACTIVE (Last Updated: 5days ago) gate driver 8ns 7ns -40C~150C TJ 4A 4A 12V
UCC27518A-Q1 AUTOMOTIVE CATALOG

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.