Texas Instruments UCC27517DBVR

Texas Instruments 5Pin gate driver module, 20VPower, SOT-23encapsulation
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27517DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet36 pages11 years ago
Datasheet31 pages13 years ago
Datasheet12 pages14 years ago

Newark

Arrow Electronics

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-36.30%

CAD Models

Download Texas Instruments UCC27517DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.483
$ 0.525
Stock
3,324,378
2,560,844
Authorized Distributors
3
4
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Channel Type
Single
-
Number of Drivers
1
1
Max Output Current
4 A
4 A
Rise Time
8 ns
8 ns
Fall Time
7 ns
7 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUCC27517ADBVT
IC GATE DRVR LOW-SIDE SOT23-5 / Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5
Texas InstrumentsUCC27517AQDBVRQ1
Gate Drivers; UCC27517AQDBVRQ1; TEXAS INSTRUMENTS; 5; SOT-23; 4.5 V; Surface Mount
Texas InstrumentsUCC27518AQDBVRQ1
Automotive, 4A/4A single-channel gate driver with 5V UVLO, enable and inverting CMOS input 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments UCC27517DBVR provided by its distributors.

Texas Instruments 5Pin gate driver module, 20VPower, SOT-23encapsulation
Driver 4A 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R / IC GATE DVR LOW SIDE 1CH SOT23-5
20V VDD, 4A/4A single-channel low-side gate driver with 4V UVLO and dual-input structure 5-SOT-23 -40 to 140
Gate Drivers; UCC27517DBVR; TEXAS INSTRUMENTS; 5; SOT-23; 4.5 V; Surface Mount
MOSFET/IGBT DRIVER, LOW SIDE, SOT-23-5; Driver Configuration: Low Side; Peak Output Current: 4A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: SOT-23; No. of Pins: 5Pins; Input Delay: 13ns; Output Delay: 13ns; Operating Temperature Min: -40°C; Operating Temperature Max: 140°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC27517DBVR .