Texas Instruments UCC27519DBVR

4A/4A single-channel gate driver with 5V UVLO, enable and CMOS input 5-SOT-23 -40 to 140
$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27519DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet32 pages11 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages14 years ago

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
+283%

CAD Models

Download Texas Instruments UCC27519DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.401
$ 0.712
$ 0.712
Stock
877,904
416,236
416,236
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Channel Type
-
Single
Single
Number of Drivers
1
1
1
Max Output Current
4 A
4 A
4 A
Rise Time
9 ns
-
-
Fall Time
7 ns
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC27519DBVR.

Related Parts

Texas InstrumentsUCC27517DBVR
Texas Instruments 5Pin gate driver module, 20VPower, SOT-23encapsulation
Texas InstrumentsUCC27517ADBVT
IC GATE DRVR LOW-SIDE SOT23-5 / Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5
Texas InstrumentsUCC27517AQDBVRQ1
Gate Drivers; UCC27517AQDBVRQ1; TEXAS INSTRUMENTS; 5; SOT-23; 4.5 V; Surface Mount

Descriptions

Descriptions of Texas Instruments UCC27519DBVR provided by its distributors.

4A/4A single-channel gate driver with 5V UVLO, enable and CMOS input 5-SOT-23 -40 to 140
Gate Drivers; UCC27519DBVR; TEXAS INSTRUMENTS; 5; SOT-23; 4.5 V; Surface Mount
Gate Drivers 4A/4A Sgl Ch Hi-Spd Low-side Gate Driver
8ns 1 4.5V 25ns 18V 0.8V/2V Non-Inverting IGBT, MOSFET, N-Ch, 7ns Low-Side 4A, 4A, SOT-23-5, SMD, Adhesive Mount, 1.45mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.