Texas Instruments UCC27518DBVR

Automotive 4-A/4-A single-channel gate driver with 5-V UVLO, enable 5-SOT-23 -40 to 140
$ 0.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27518DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet32 pages11 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages14 years ago

HQonline

LCSC

Inventory History

3 month trend:
+92.96%

CAD Models

Download Texas Instruments UCC27518DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.421
$ 0.688
$ 0.688
Stock
584,436
617,030
617,030
Authorized Distributors
2
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Channel Type
-
Single
Single
Number of Drivers
1
1
1
Max Output Current
4 A
4 A
4 A
Rise Time
9 ns
-
-
Fall Time
7 ns
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsUCC27517DBVR
Driver 4A 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R / IC GATE DVR LOW SIDE 1CH SOT23-5
Texas InstrumentsUCC27517ADBVT
IC GATE DRVR LOW-SIDE SOT23-5 / Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5
Texas InstrumentsUCC27517AQDBVRQ1
Automotive 4-A/4-A single-channel gate driver with 5-V UVLO and dual-input structure 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments UCC27518DBVR provided by its distributors.

Automotive 4-A/4-A single-channel gate driver with 5-V UVLO, enable 5-SOT-23 -40 to 140
Single Channel High-Speed, Low-Side Gate Driver | IC GATE DVR LOW SIDE 1CH SOT23-5
Gate Drivers 4A/4A Sgl Ch Hi-Spd Low-side Gate Driver

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.