Texas Instruments UCC27517ADBVR

4-A/4-A single-channel gate driver with 5-V UVLO and negative input voltage handling 5-SOT-23 -40 to 125
$ 0.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27517ADBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet25 pages12 years ago
Datasheet22 pages12 years ago

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
-98.95%

CAD Models

Download Texas Instruments UCC27517ADBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.435
$ 0.678
$ 0.678
Stock
755,478
1,145,835
1,145,835
Authorized Distributors
3
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Channel Type
Single
Single
Single
Number of Drivers
1
1
1
Max Output Current
4 A
4 A
4 A
Rise Time
-
8 ns
8 ns
Fall Time
-
7 ns
7 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsUCC27517DBVR
Driver 4A 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R / IC GATE DVR LOW SIDE 1CH SOT23-5
Texas InstrumentsUCC27518DBVR
Automotive 4-A/4-A single-channel gate driver with 5-V UVLO, enable 5-SOT-23 -40 to 140
Texas InstrumentsUCC27519DBVR
4-A/4-A single-channel gate driver with 5-V UVLO, enable, and CMOS input 5-SOT-23 -40 to 140

Descriptions

Descriptions of Texas Instruments UCC27517ADBVR provided by its distributors.

4-A/4-A single-channel gate driver with 5-V UVLO and negative input voltage handling 5-SOT-23 -40 to 125
Gate Drivers; UCC27517ADBVR; TEXAS INSTRUMENTS; 5; SOT-23; 1; Surface Mount
8ns 1 4.5V 30ns 18V 1V,2.4V Inverting,Non-Inverting IGBT,MOSFET,N 7ns 4A,4A SOT-23-5 , 1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.