Texas Instruments UCC27516DRST

IC GATE DRVR LOW-SIDE 6SON / Low-Side Gate Driver IC Inverting, Non-Inverting 6-SON (3x3)
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27516DRST.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet31 pages13 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages14 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.32%

CAD Models

Download Texas Instruments UCC27516DRST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.49
$ 0.421
Stock
770,894
2,197,259
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
6
6
Channel Type
-
-
Number of Drivers
1
1
Max Output Current
4 A
-
Rise Time
22 ns
22 ns
Fall Time
11 ns
11 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPS64202DBVR
TPS64202 Buck Tape & Reel (TR) e4 DC to DC switching controller 3A 3A 13.409324mg 6.5V
IC REG BUCK ADJUSTABLE 3A 6DFN / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 6-VDFN Exposed Pad
Texas InstrumentsTPS64203DBVR
TPS64203 Buck Tape & Reel (TR) e4 DC to DC switching controller 3A 3A 13.409324mg 6.5V
Texas InstrumentsTPS64200DBVR
TPS64200 Buck Tape & Reel (TR) e4 DC to DC switching controller 3A 3A 13.409324mg 6.5V
Charge Pump INV -1.15V to -5.5V 100mA 6-Pin TSOP T/R / IC REG SWTCHD CAP INV 50MA 6TSOP
Charge Pump INV -1.15V to -5.5V 100mA 6-Pin TSOP T/R / IC REG SWTCHD CAP INV 50MA 6TSOP

Descriptions

Descriptions of Texas Instruments UCC27516DRST provided by its distributors.

IC GATE DRVR LOW-SIDE 6SON / Low-Side Gate Driver IC Inverting, Non-Inverting 6-SON (3x3)
4-A/4-A single-channel gate driver with 5-V UVLO and 13-ns prop delay in SON package 6-SON -40 to 140
TEXAS INSTRUMENTS - UCC27516DRST - DRIVER, GATE, LS/HS, 18V, 4A, 6SON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.