Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS64200DBVR

1.8 to 6.5 V input, 350 kHz, 95% efficient step-down controller, 20 uA, SOT-23 6-SOT-23 -40 to 85
$ 0.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS64200DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago

Mouser

HQonline

Farnell

element14 APAC

Inventory History

3 month trend:
-8.00%

CAD Models

Download Texas Instruments TPS64200DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.938
$ 1.05
$ 1.05
Stock
1,278,993
491,396
491,396
Authorized Distributors
5
3
3
Topology
Buck
Buck
Buck
Output Voltage
6.5 V
6.5 V
6.5 V
Min Input Voltage
-
1.8 V
1.8 V
Max Input Voltage
6.5 V
6.5 V
6.5 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
No
No
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS64200DBVR.

Related Parts

Texas InstrumentsTPS64201DBVT
1.8 to 6.5 V input, 450 kHz, 95% efficient step-down controller, 20 uA, SOT-23 6-SOT-23 -40 to 85
Texas InstrumentsTPS64203DBVR
1.8 to 6.5 V input, 800 kHz, 95% efficient step-down controller, 20 uA, SOT-23 6-SOT-23 -40 to 85
Texas InstrumentsTPS64201DBVR
1.8 to 6.5 V input, 450 kHz, 95% efficient step-down controller, 20 uA, SOT-23 6-SOT-23 -40 to 85
CAT3200: 4.5 V 100 mA Low Noise Regulated Charge Pump DC-DC Converter -TSOT-23-6
Analog DevicesMAX1697UEUT+T
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 60mA SOT-23-6
Analog DevicesMAX5021EUT+T
Flyback£¬Forward Converter No 262KHz Transistor Driver 1 SOT-6 SMD mount£¬glue mount

Descriptions

Descriptions of Texas Instruments TPS64200DBVR provided by its distributors.

1.8 to 6.5 V input, 350 kHz, 95% efficient step-down controller, 20 uA, SOT-23 6-SOT-23 -40 to 85
Buck No Transistor Driver 1 6.5V 1.2V 6.5V 1.8V SOT-23-6 SMD mount,glue mount 1.3mm(height)
IC, STEP DOWN CONTROLLER; Primary Input Voltage:6.5V; No. of Outputs:1; Output Voltage:6.5V; Output Current:3A; Voltage Regulator Case Style:SOT; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Input Voltage Max:6.5V; Output Current Max:3A; Output Voltage Max:6.5V; Package / Case:SOT-23; Power Dissipation Pd:400mW; Power Dissipation Pd:400mW; Supply Voltage Max:6.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.