Texas Instruments UCC27424DGNR

4-A/4-A dual-channel gate driver with enable and 5-V IN handling 8-HVSSOP -40 to 105
$ 0.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27424DGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages18 years ago

HQonline

Newark

Augswan

LCSC

Inventory History

3 month trend:
-71.95%

CAD Models

Download Texas Instruments UCC27424DGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.604
$ 1
$ 1
Stock
1,396,169
456,559
456,559
Authorized Distributors
2
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Channel Type
Independent
-
-
Number of Drivers
2
2
2
Max Output Current
4 A
4 A
4 A
Rise Time
20 ns
40 ns
40 ns
Fall Time
15 ns
40 ns
40 ns
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
15 V
15 V
15 V
Max Power Dissipation
3 W
3 W
3 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

Related Parts

Texas InstrumentsUCC27423DGNR
4-A/4-A dual-channel gate driver with 5-V UVLO, enable, and inverting inputs 8-HVSSOP -40 to 105
Texas InstrumentsUCC27424QDGNRQ1
Automotive 4-A/4-A dual-channel gate driver with enable 8-HVSSOP -40 to 125
Texas InstrumentsUCC27425DGNR
4-A/4-A dual-channel gate driver with enable and inverting/non-inverting inputs 8-HVSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments UCC27424DGNR provided by its distributors.

4-A/4-A dual-channel gate driver with enable and 5-V IN handling 8-HVSSOP -40 to 105
Driver 4A 2-OUT Low Side Non-Inv 8-Pin HVSSOP EP T/R / IC MOSFET DRIVR DUAL HS 4A 8MSOP
Gate Drivers; UCC27424DGNR; TEXAS INSTRUMENTS; 8; HTSSOP EP; Surface Mount; 4 V
Low Side MOSFET 4A 4V~15V 4A HVSSOP-8-EP-0.65mm Gate Drive ICs ROHS
20ns 2 4V 150ns 15V 1V,2V Non-Inverting MOSFET,N,P 15ns 4A,4A HVSSOP-8 950¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.