Texas Instruments UCC27423DGNR

4-A/4-A dual-channel gate driver with 5-V UVLO, enable, and inverting inputs 8-HVSSOP -40 to 105
$ 0.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27423DGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages18 years ago

HQonline

Augswan

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+14.56%

CAD Models

Download Texas Instruments UCC27423DGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.581
$ 1.095
Stock
384,034
161,872
Authorized Distributors
3
4
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
4 A
4 A
Rise Time
40 ns
40 ns
Fall Time
40 ns
40 ns
Min Supply Voltage
4 V
4 V
Max Supply Voltage
15 V
15 V
Max Power Dissipation
3 W
3 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC27423DGNR.

Related Parts

Texas InstrumentsUCC27424DGN
4-A/4-A dual-channel gate driver with enable and 5-V IN handling 8-HVSSOP -40 to 105
Texas InstrumentsUCC27425DGN
DUAL 4-A HIGH SPEED LOW SIDE MOSFET DRIVERS WITH ENABLE | IC MOSFET DVR DUAL HS 4A 8-MSOP
Texas InstrumentsUCC27424QDGNRQ1
Automotive 4-A/4-A dual-channel gate driver with enable 8-HVSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments UCC27423DGNR provided by its distributors.

4-A/4-A dual-channel gate driver with 5-V UVLO, enable, and inverting inputs 8-HVSSOP -40 to 105
Low Side MOSFET 4A 4V~15V 4A MSOP-8-EP Gate Drive ICs ROHS
MOSFET Driver IC; No. of Outputs:2; Supply Voltage Min:4V; Supply Voltage Max:15V; Package/Case:8-HTSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +105°C; Fall Time, tf:15ns; Input Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.