Texas Instruments UCC27423DGN

4-A/4-A dual-channel gate driver with 5-V UVLO, enable, and inverting inputs 8-HVSSOP -40 to 105
$ 1.095
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27423DGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages18 years ago

HQonline

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC27423DGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.095
$ 0.581
Stock
134,620
337,086
Authorized Distributors
4
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
4 A
4 A
Rise Time
40 ns
40 ns
Fall Time
40 ns
40 ns
Min Supply Voltage
4 V
4 V
Max Supply Voltage
15 V
15 V
Max Power Dissipation
3 W
3 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC27423DGN.

Related Parts

Texas InstrumentsUCC27424QDGNRQ1
Automotive 4-A/4-A dual-channel gate driver with enable 8-HVSSOP -40 to 125
Texas InstrumentsUCC27424DGNR
4-A/4-A dual-channel gate driver with enable and 5-V IN handling 8-HVSSOP -40 to 105
Texas InstrumentsUCC27425DGNR
4-A/4-A dual-channel gate driver with enable and inverting/non-inverting inputs 8-HVSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments UCC27423DGN provided by its distributors.

4-A/4-A dual-channel gate driver with 5-V UVLO, enable, and inverting inputs 8-HVSSOP -40 to 105
Tube UCC27423 Low-Side ACTIVE (Last Updated: 1day ago) gate driver 40ns -40C~125C TA 4A 4A 3W
Driver 4A 2-OUT Low Side Inv 8-Pin HVSSOP EP Tube
MOSFET Driver IC; No. of Outputs:2; Supply Voltage Min:4V; Supply Voltage Max:15V; Package/Case:8-HTSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +105°C; Fall Time, tf:15ns; Input Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.