Texas Instruments UCC27425DGN

Dual 4-A High Speed Low Side Mosfet Drivers With Enable | IC Mosfet Dvr Dual Hs 4A 8-MSOP
$ 0.634
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27425DGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages18 years ago

Newark

SHENGYU ELECTRONICS

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC27425DGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.634
$ 0.476
Stock
411,560
693,843
Authorized Distributors
3
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4 V
4 V
Max Supply Voltage
15 V
15 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC27425DGN.

Related Parts

Texas InstrumentsUCC27424DGN
4-A/4-A dual-channel gate driver with enable and 5-V IN handling 8-HVSSOP -40 to 105
Texas InstrumentsUCC27423DGNR
4-A/4-A dual-channel gate driver with 5-V UVLO, enable, and inverting inputs 8-HVSSOP -40 to 105
Texas InstrumentsUCC27424QDGNRQ1
Automotive 4-A/4-A dual-channel gate driver with enable 8-HVSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments UCC27425DGN provided by its distributors.

DUAL 4-A HIGH SPEED LOW SIDE MOSFET DRIVERS WITH ENABLE | IC MOSFET DVR DUAL HS 4A 8-MSOP
4-A/4-A dual-channel gate driver with enable and inverting/non-inverting inputs 8-HVSSOP -40 to 105
20ns 2 4V 150ns 15V 1V,2V Inverting,Non-Inverting MOSFET,N,P 15ns 4A,4A HVSSOP-8 950¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.