Texas Instruments UCC27322D

9-A/9-A single-channel gate driver with split outputs and enable 8-SOIC -40 to 105
$ 1.366
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27322D.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages14 years ago

Mouser

Farnell

Newark

LCSC

Inventory History

3 month trend:
-8.67%

CAD Models

Download Texas Instruments UCC27322D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.366
$ 0.829
$ 0.829
Stock
370,288
1,033,142
1,033,142
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
Single
Single
Number of Drivers
1
1
1
Max Output Current
9 A
9 A
9 A
Rise Time
-
-
-
Fall Time
30 ns
30 ns
30 ns
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
15 V
15 V
15 V
Max Power Dissipation
650 mW
650 mW
650 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC27322D.

Related Parts

Texas InstrumentsUCC37322D
9-A/9-A single-channel gate driver with split outputs, 25-ns prop delay, and enable 8-SOIC 0 to 70
Texas InstrumentsUCC37321D
9-A/9-A single-channel gate driver with inverting input, split outputs and enable 8-SOIC 0 to 70
Texas InstrumentsUCC27322QDRQ1
Automotive 9-A/9-A single-channel gate driver with noninverting inputs 8-SOIC -40 to 125
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
NCP1207A Series 20 V 5 mA Surface Mount PWM Current-Mode Controller - SOIC-8

Descriptions

Descriptions of Texas Instruments UCC27322D provided by its distributors.

9-A/9-A single-channel gate driver with split outputs and enable 8-SOIC -40 to 105
GULL WING ROHS3Compliant Active TOTEM-POLE IC Gate Driver 4.9mm 1.1V 2.7V 650mW 9A 9A
SINGLE 9-A HIGH SPEED LOW SIDE MOSFET DRIVER WITH ENABLE | IC MOSFET DRVR SGL HS 9A 8-SOIC
MOSFET Driver 9A 1-OUT Lo Side Non-Inv 8-Pin SOIC Tube
20ns 1 4V 70ns 15V 1.1V,2.7V Non-Inverting MOSFET,N,P 20ns 9A,9A SOIC-8 1.75mm
DRIVER, MOSFET, SMD, 27322, SOIC8; Configuration Driver: Low Side; Courant, sortie crête: 9A; Tension, alimentation min.: 4V; Tension, alimentation max..: 15V; Type de boîtier CI Driver: SOIC; Nombre de broches: 8Broche(s); Dé
DRIVER, MOSFET, SMD, 27322, SOIC8; Driver Configuration:Low Side; Peak Output Current:9A; Supply Voltage Min:4V; Supply Voltage Max:15V; Driver Case Style:SOIC; No. of Pins:8Pins; Input Delay:25ns; Output Delay:35ns; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:27322; Device Type:MOSFET Driver; Module Configuration:Low Side; No. of Outputs:1Outputs; Operating Temperature Range:-40°C to +105°C; Output Resistance:15ohm; Output Voltage:150mV; Output Voltage Max:300mV; Power Dissipation Pd:650mW; Supply Voltage Range:4V to 15V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC27322D .
  • UCC27322D.