Texas Instruments UCC27322DR

9-A/9-A single-channel gate driver with split outputs and enable 8-SOIC -40 to 105
$ 0.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27322DR.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages14 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+57.20%

CAD Models

Download Texas Instruments UCC27322DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.829
$ 1.366
$ 1.366
Stock
993,756
367,873
367,873
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
Single
-
-
Number of Drivers
1
1
1
Max Output Current
9 A
9 A
9 A
Rise Time
-
-
-
Fall Time
30 ns
30 ns
30 ns
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
15 V
15 V
15 V
Max Power Dissipation
650 mW
650 mW
650 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC27322DR.

Related Parts

Texas InstrumentsUCC37322DR
9-A/9-A single-channel gate driver with split outputs, 25-ns prop delay, and enable 8-SOIC 0 to 70
Texas InstrumentsUCC27321DR
9-A/9-A single-channel gate driver with inverting input 8-SOIC -40 to 105
Texas InstrumentsUCC37321DR
9-A/9-A single-channel gate driver with inverting input, split outputs and enable 8-SOIC 0 to 70
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
NCP3170 Series 18 V 3 A 1 MHz Synchronous PWM Switching Converter - SOIC-8
NCP1207A Series 20 V 5 mA Surface Mount PWM Current-Mode Controller - SOIC-8

Descriptions

Descriptions of Texas Instruments UCC27322DR provided by its distributors.

9-A/9-A single-channel gate driver with split outputs and enable 8-SOIC -40 to 105
20ns 1 4V 70ns 15V 1.1V,2.7V Non-Inverting MOSFET,N,P 20ns 9A,9A SOIC-8 , 1.75mm
MOSFET DRVR 9A 1-OUT Lo Side Non-Inv 8-Pin SOIC T/R
Low Side MOSFET 9A 4V~15V 9A SOP-8 Gate Drive ICs ROHS
Buffer/Inverter Based MOSFET Driver, 9A, BICMOS, PDSO8
MOSFET DRIVER, LOW-SIDE, SOIC-8, FULL REEL
IC MOSFET DRIVER SGL HS 9A 8SOIC
MOSFET Drivers Sgl 9-A H-S L-S MOSFET Driver
Tape & Reel (TR) UCC27322 Low-Side ACTIVE (Last Updated: 5days ago) gate driver 70ns -40C~105C TA 9A 9A 650mW
9 A BUF OR INV BASED MOSFET DRIVER PDSO8
UCC27322 SINGLE 9-A HIGH SPEED L

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.