Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV3063DR2G

Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV3063DR2G.

HQonline

Datasheet19 pages16 years ago
Datasheet19 pages17 years ago

IHS

Upverter

iiiC

Mouser

Inventory History

3 month trend:
-36.26%

CAD Models

Download onsemi NCV3063DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-09-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= 0°C to +70°C
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= -40°C to +125°C
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C
Texas InstrumentsTPS5402DR
Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 26V 1.7A 8-Pin SOIC T/R
Texas InstrumentsTPS5403DR
IC REG BUCK 3.3V 1.7A 8SOIC "Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.7A 8-SOIC (0.154"", 3.90mm Width)"
Texas InstrumentsUCC28910D
Low Stand-By Power, CV / CC PWM HV Switcher with Primary-Side | IC OFF-LINE SWITCH PWM 7SOIC

Descriptions

Descriptions of onsemi NCV3063DR2G provided by its distributors.

Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
NCV3063 Series 1.25 to 40 V Output 1.5 A Buck/Boost Inverting Regulator - SOIC-8
Switching Regulator, Current-mode, 1.5A, 190kHz Switching Freq-Max, PDSO8
DC/DC Controller, Buck/Boost/Inverting, 1.5A, SOIC-8, 3-40V
DC-DC Converter, Boost/Buck, 150kHz Adjustable, 40V Switch, 1.25V/40V/3V Output, SOIC-8, SMD, Adhesive Mount, 1.75mm H
DC-DC Switching- Controllers 1.5 A DCDC SW REG
NCV3063 Tape & Reel (TR) Tin (Sn) ACTIVE (Last Updated: 14hours ago) DC to DC switching regulator 5V 4mm 1.5A Switch 150kHz
DC/DC CONV, AEC-Q100, 200KHZ, SOIC-8; Topology: Buck, Boost, Inverting; Input Voltage Min: 3V; Input Voltage Max: 40V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 1.5A; Output
The NCP3063 Series is a higher frequency upgrade to the popular MC34063 and MC33063 monolithic dc-dc hysteretic converters. The process and design has been improved to achieve up to 150 kHz operation in the new device. This device consists of an internal temperature compensated reference comparator controlled duty cycle oscillator with an active current limit circuit driver and high current output switch. New

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV3063DR2G#