Texas Instruments UCC37321D

9-A/9-A single-channel gate driver with inverting input, split outputs and enable 8-SOIC 0 to 70
$ 1.433
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC37321D.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages14 years ago

Mouser

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-1.50%

CAD Models

Download Texas Instruments UCC37321D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.433
$ 0.842
Stock
170,390
492,139
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
1
1
Max Output Current
9 A
9 A
Rise Time
-
-
Fall Time
30 ns
30 ns
Min Supply Voltage
4 V
4 V
Max Supply Voltage
15 V
15 V
Max Power Dissipation
650 mW
650 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsUCC37322D
9-A/9-A single-channel gate driver with split outputs, 25-ns prop delay, and enable 8-SOIC 0 to 70
Texas InstrumentsUCC27322DR
9-A/9-A single-channel gate driver with split outputs and enable 8-SOIC -40 to 105
Texas InstrumentsUCC37322DR
9-A/9-A single-channel gate driver with split outputs, 25-ns prop delay, and enable 8-SOIC 0 to 70
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
NCP1207A Series 20 V 5 mA Surface Mount PWM Current-Mode Controller - SOIC-8

Descriptions

Descriptions of Texas Instruments UCC37321D provided by its distributors.

9-A/9-A single-channel gate driver with inverting input, split outputs and enable 8-SOIC 0 to 70
Tube UCC37321 Low-Side ACTIVE (Last Updated: 5days ago) gate driver 70ns 0C~70C TA 9A 9A 650mW
DRIVER, MOSFET, SMD, 37321, SOIC8; Driver IC Type:MOSFET; No. of Outputs:1; Voltage, Output:150mV; Output Current:9A; Power Dissipation Pd:650mW; Voltage, Supply Min:4V; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Base Number:37321; IC Generic Number:37321; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Termination Type:SMD; Voltage, Output Max:300mV; Voltage, Supply Max:15V; Min Output Sink Current:9A; Min Output Source Current:9A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC37321D.