Texas Instruments UCC2583QTR

Switch mode Secondary side Post Regulator with -40°C to 85°C 20-PLCC -40 to 85
$ 3.287
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2583QTR.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

Mouser

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments UCC2583QTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.287
$ 2.588
Stock
252,994
105,290
Authorized Distributors
3
2
Topology
-
-
Output Voltage
600 mV
600 mV
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
PLCC
PLCC
Number of Pins
20
20

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsUC2843AQ
Current Mode PWM Controller 20-PLCC -40 to 85
Texas InstrumentsUCC2583Q
PWM Power Supply Controllers Switch Mode Sec Side Post Regulator
Texas InstrumentsUC2823QTR
2 A SWITCHING CONTROLLER 1000 kHz SWITCHING FREQ-MAX PQCC20
onsemiML4812IQX
Power Factor Correction CONTRLR 0.8mA 105KHz 20-Pin PLCC T/R
onsemiML4812CQ
Power Factor Correction CONTRLR 0.8mA 105KHz 20-Pin PLCC Rail

Descriptions

Descriptions of Texas Instruments UCC2583QTR provided by its distributors.

Switch mode Secondary side Post Regulator with -40°C to 85°C 20-PLCC -40 to 85
Secondary Side PWM Cntrlr POST REGUL 500KHz 20-Pin PLCC T/R
PWM Power Supply Controllers Switch Mode Sec Side Post Regulator
1.8 A SWITCHING CONTROLLER 500 kHz SWITCHING FREQ-MAX PQCC20
UCC2583 EAR99 Secondary-Side Controller Tape & Reel (TR) power supply monitor 8.96mm 8.9V~14V 500kHz 3mA
3mA 8.9V 14V PLCC-20 , 8.96mm*4.06mm
UCC2583 SWITCH MODE SECONDARY SI
IC SECONDARY SIDE CTRLR 20-PLCC
Pulse Width Modulation (PWM) Controller IC; Frequency:500kHz; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Number of PWM Outputs:1; Output Current:150mA; Package/Case:20-PLCC; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.