Texas Instruments UCC2583Q

PWM Power Supply Controllers Switch Mode Sec Side Post Regulator
$ 2.588

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2583Q.

Official Datasheet19 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments UCC2583Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.588
$ 3.287
Stock
105,290
252,994
Authorized Distributors
2
3
Case/Package
PLCC
PLCC
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
500 kHz
500 kHz
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Related Parts

Texas InstrumentsUC2843AQ
Current Mode PWM Controller 20-PLCC -40 to 85
Texas InstrumentsUCC2583QTR
Switch mode Secondary side Post Regulator with -40°C to 85°C 20-PLCC -40 to 85
Texas InstrumentsUC2823QTR
2 A SWITCHING CONTROLLER 1000 kHz SWITCHING FREQ-MAX PQCC20
onsemiML4812IQX
Power Factor Correction CONTRLR 0.8mA 105KHz 20-Pin PLCC T/R
onsemiML4812CQ
Power Factor Correction CONTRLR 0.8mA 105KHz 20-Pin PLCC Rail

Descriptions

Descriptions of Texas Instruments UCC2583Q provided by its distributors.

PWM Power Supply Controllers Switch Mode Sec Side Post Regulator
Pulse Width Modulation (PWM) Controller IC; Frequency:500kHz; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Number of PWM Outputs:1; Output Current:150mA; Package/Case:20-PLCC; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
The UCC3583 is a synchronizable secondary side post regulator for precision regulation of the auxiliary outputs of multiple output power supplies. It contains a leading edge pulse width modulator, which generates the gate drive signal for a FET power switch connected in series with the rectifying diode. The turn-on of the power switch is delayed from the leading edge of the secondary power pulse to regulate the output voltage. The UCC3583 contains a ramp generator slaved to the secondary power pulse, a voltage error amplifier, a current error amplifier, a PWM comparator and associated logic, a gate driver, a precision reference, and protection circuitry. The ramp discharge and termination of the gate drive signal are triggered by the synchronization pulse, typically derived from the falling edge of the transformer secondary voltage. The ramp starts charging again once its low threshold is reached. The gate drive signal is turned on when the ramp voltage exceeds the control voltage. This leading edge modulation technique prevents instability when the UCC3583 is used in peak current mode primary controlled systems. The controller operates from a floating power supply referenced to the output voltage being controlled. It features an undervoltage lockout (UVLO) circuit, a soft start circuit, and an averaging current limit amplifier. The current limit can be programmed to be proportional to the output voltage, thus achieving foldback operation to minimize the dissipation under short circuit conditions.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.