Texas Instruments UC2843AQ

Current Mode PWM Controller 20-PLCC -40 to 85
$ 0.671

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2843AQ.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet29 pages14 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago
Datasheet3 pages28 years ago

Mouser

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments UC2843AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsUC3525AQ
egulating Pulse Width Modulators 20-PLCC 0 to 70
Texas InstrumentsUC3525AQG3
egulating Pulse Width Modulators 20-PLCC 0 to 70

Descriptions

Descriptions of Texas Instruments UC2843AQ provided by its distributors.

Current Mode PWM Controller 20-PLCC -40 to 85
Boost Buck Buck-Boost Flyback Forward Tube S-PQCC-J20 Positive DC to DC switching controller 1A 8.965mm 25V Up to 500kHz
the uc2842a/3a/4a/5a family of control ics is a pin for pin compatible improved version of the uc2842/3/4/5 family. providing the necessary features to control current mode switched mode power supplies this family has the following improved features. start up current is guaranteed to be less than 0.5 ma. oscillator discharge is trimmed to 8.3 ma. during under voltage lockout the output stage can sink at least 10 ma at less than 1.2 v for vcc over 5 v. the difference between members of this family are shown in the table below.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.