
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | UC2823QTR | 11,000 | 4h | |||||||||
| Verical | UC2823QTR | 3,000 | 174 | |||||||||
| Microchip USA | UC2823QTR | 1,333 | 600 | 7d | ||||||||
| Win Source | WS-UC2823QTR | 2,250 | 13 | 5h | ||||||||
| Worldway Electronics | UC2823QTR | 22,015 | 7 | Tape & Reel | 1h |
Download datasheets and manufacturer documentation for Texas Instruments UC2823QTR.
Download Texas Instruments UC2823QTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Texas Instruments UC2823QTR provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:
Download datasheets and manufacturer documentation for Texas Instruments UC2823QTR.