Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM5000-3MTCX/NOPB

3.1-40V Wide Vin, 2A Current Mode Non-Synchronous Boost egulator 16-TSSOP -40 to 125
$ 3.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5000-3MTCX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago

Newark

Arrow Electronics

Upverter

LCSC

Inventory History

3 month trend:
+125%

CAD Models

Download Texas Instruments LM5000-3MTCX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM26001MXA/NOPB
1.5A Switching egulator with High Efficiency Sleep Mode 16-HTSSOP -40 to 125
Texas InstrumentsLM26003MHX/NOPB
3A Switching egulator with High Efficiency Sleep Mode 20-HTSSOP -40 to 125
Texas InstrumentsLM26003QMHX/NOPB
Conv DC-DC 3V to 38V Step Down Single-Out 1.25V to 35V 3A Automotive 20-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments LM5000-3MTCX/NOPB provided by its distributors.

3.1-40V Wide Vin, 2A Current Mode Non-Synchronous Boost egulator 16-TSSOP -40 to 125
Switching Regulator, Current-mode, 2.7A, 1300kHz Switching Freq-Max, BICMOS, PDSO16
Boost/Flyback/Forward Converter, 300kHz/700kHz Adjustable, 1 Ch, 80V(Switch), 3.1V, 40V, 3.1V, TSSOP-16, SMD, Adhesive Mount, 1.05mm H
IC REG MULT CONFG ADJ 16TSSOP "Boost, Flyback, Forward Converter Switching Regulator IC Positive Adjustable 3.1V 1 Output 1.35A (Switch) 16-TSSOP (0.173"", 4.40mm Width)"
LM5000 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 12V 4.4mm 1.35A Switch 300kHz 700kHz
DC/DC CONV, BOOST, 700KHZ, TSSOP-16; Topology: Boost (Step Up); Input Voltage Min: 3.1V; Input Voltage Max: 40V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: TSSOP; No. of Pins: 16Pins; Output Current: 2A; Output Voltag

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5000-3MTCX/NOPB .
  • LM5000-3MTCXNOPB