Texas Instruments UCC24610DRBT

Secondary side synchronous rectifier controller 8-SON -40 to 125
$ 0.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC24610DRBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet35 pages14 years ago

Newark

SHENGYU ELECTRONICS

Arrow Electronics

Farnell

Inventory History

3 month trend:
-1.50%

CAD Models

Download Texas Instruments UCC24610DRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.981
$ 0.775
Stock
152,615
369,426
Authorized Distributors
4
3
Case/Package
QFN
SOIC
Number of Pins
8
8
Logic Function
-
-
Frequency
600 kHz
600 kHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS62173DSGR
3–17V 0.5A Step-Down Converter in 2x2 QFN package 8-WSON -40 to 125
Texas InstrumentsTPS61045DRBT
28-V, 85% Efficient Boost Converter in QFN-8, Digitally Adjustable 8-SON -40 to 125
Texas InstrumentsTPS61252DSGT
Switching Regulator, Current-mode, 1.5A, 3500kHz Switching Freq-Max, PDSO8

Descriptions

Descriptions of Texas Instruments UCC24610DRBT provided by its distributors.

Secondary side synchronous rectifier controller 8-SON -40 to 125
ALSO OPERATES IN ADJUSTABLE MODE FROM 4.5TO 5.5V UCC24610 EAR99 Flyback Forward Converters LLC power supply monitor 3mm 5V 9ns 600kHz
IC, MOS DRIVER, SECOND SIDE, 8SON; Device Type:Half Bridge; Module Configuration:Single; Peak Output Current:3A; Output Resistance:2ohm; Input Delay:14ns; Output Delay:9ns; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:SON; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (19-Dec-2011); Base Number:24610

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC24610DRBT.