Texas Instruments UCC24610DRBR

Secondary side synchronous rectifier controller 8-SON -40 to 125
$ 0.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC24610DRBR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet35 pages14 years ago

SHENGYU ELECTRONICS

HQonline

LCSC

Inventory History

3 month trend:
-81.81%

CAD Models

Download Texas Instruments UCC24610DRBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.775
$ 0.981
Stock
369,426
152,615
Authorized Distributors
3
4
Case/Package
SOIC
QFN
Number of Pins
8
8
Logic Function
-
-
Frequency
600 kHz
600 kHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

NCP3170 Series 18 V 3 A 1 MHz Synchronous PWM Switching Converter - SOIC-8
Texas InstrumentsTPS54327DDAR
4.5V to 18V Input, 3-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85
Texas InstrumentsTPS54335ADDAR
4.5V to 28V Input, 3A, Synchronous, Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Texas InstrumentsTPS5432DDA
2.95V to 6V Input, 3A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125
Buck Converter, Switching Regulator, 1-Channel
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C

Descriptions

Descriptions of Texas Instruments UCC24610DRBR provided by its distributors.

Secondary side synchronous rectifier controller 8-SON -40 to 125
MOSFET DRVR 3A 1-OUT Half Brdg 8-Pin VSON EP T/R
4.5V~5.5V DFN-8(3x3) Monitors & Reset Circuits ROHS
Secondary Side Synchronous Rectifier 5V
2.15mA 4.5V 5.5V ,,LLC SON-8 , 1mm
UCC24610 SECONDARY SIDE SYNCHRON
ALSO OPERATES IN ADJUSTABLE MODE FROM 4.5TO 5.5V UCC24610 EAR99 Flyback Forward Converters LLC power supply controller 3mm 5V 9ns 600kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.