Texas Instruments UC3879DWG4

Half-Bridge Yes Up~300KHz Transistor Driver 4 20V 9V SOIC-20 12.8mm*2.35mm
$ 8.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3879DWG4.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Technical Drawing4 pages10 years ago
Datasheet23 pages14 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages28 years ago

Mouser

Newark

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC3879DWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.675
$ 7.999
$ 7.999
Stock
84,503
106,058
106,058
Authorized Distributors
2
5
5
Topology
Boost, Buck
Full-Bridge
Full-Bridge
Output Voltage
2.2 V
2.2 V
2.2 V
Min Input Voltage
-
-
-
Max Input Voltage
18 V
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UC3879DWG4.

Related Parts

Texas InstrumentsUC3879DW
Half-Bridge Yes Up~300KHz Transistor Driver 4 2.2V 20V 20V 9V SOIC-20 2.65mm
Texas InstrumentsUCC3895DW
Phase-shifted full-bridge controller with enhanced control logic, 0°C to 70°C 20-SOIC 0 to 70
Texas InstrumentsUC2879DWTR
9.25V~20V Full-Bridge 300KHz 100mA(Max) 50% SOIC-20 , 12.8mm*2.35mm
onsemi2005ASZ
Regulator DC-DC Controller IC 16-SOIC
Switching Controller, Current/voltage-mode, 0.1A, 1000kHz Switching Freq-Max, PDSO24
Secondary Controller for Multi-Output Quasi-Resonant Switchmode Power Supplies

Descriptions

Descriptions of Texas Instruments UC3879DWG4 provided by its distributors.

Half-Bridge Yes Up~300KHz Transistor Driver 4 20V 9V SOIC-20 12.8mm*2.35mm
Enhanced bipolar phase shifted full bridge controller with selectable UVLO, 0°C to 70°C 20-SOIC 0 to 70
Soft Sw PWM Cntrlr 4-OUT PH SHIFT RES 300KHz 20-Pin SOIC Tube
UC3879 Half-Bridge Tube e4 DC to DC switching controller 23mA 10mA 569.003279mg 2.2V
Resonant Controllers 100mA 300kHz 20-Pin SOIC Tube
PWM Power Supply Controllers Phase Shift Resonant Controller
IC, RESONANT PWM CONTROLLER, 18V, SOIC20
IC REG CTRLR HALF-BRIDGE 20SOIC
UC3879 PHASE SHIFT RESONANT CONT
IC, PHASE CONTROLLER, SMD, SOIC20; Input Voltage:12V; Output Voltage:2.2V; Output Current:10mA; Frequency:300kHz; Supply Voltage Range:11V to 18V; Digital IC Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:3879; Controller Type:PWM; IC Temperature Range:Commercial; Input Current:23mA; Input Voltage Max:18V; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:100mA; Output Type:Voltage; Package / Case:SOIC; Supply Voltage Max:18V; Supply Voltage Min:11V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.