Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC3895DW

Phase-shifted full-bridge controller with enhanced control logic, 0°C to 70°C 20-SOIC 0 to 70
$ 4.771
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3895DW.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages10 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages29 years ago

SHENGYU ELECTRONICS

Factory Futures

Farnell

Mouser

Inventory History

3 month trend:
-41.27%

CAD Models

Download Texas Instruments UCC3895DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.771
$ 4.489
$ 4.489
Stock
1,206,857
858,401
858,401
Authorized Distributors
4
3
3
Topology
Boost, Buck, Full-Bridge
Full-Bridge
Full-Bridge
Output Voltage
250 mV
250 mV
250 mV
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC3895DW.

Related Parts

Texas InstrumentsUCC2895DWTR
IC REG CTRLR ISO PWM 20-SOIC / Resonant Controllers 100mA 1000kHz 20-Pin SOIC T/R
Texas InstrumentsUCC2895QDWRQ1
Automotive 9V to 17V advanced phase-shift BiCMOS PWM controller 20-SOIC -40 to 125
Texas InstrumentsUCC2895DWTRG4
Phase-shifted full-bridge controller with enhanced control logic,, -40°C to 85°C 20-SOIC -40 to 85
onsemi2005ASZ
Regulator DC-DC Controller IC 16-SOIC
Switching Controller, Current/voltage-mode, 0.1A, 1000kHz Switching Freq-Max, PDSO24
Secondary Controller for Multi-Output Quasi-Resonant Switchmode Power Supplies

Descriptions

Descriptions of Texas Instruments UCC3895DW provided by its distributors.

Phase-shifted full-bridge controller with enhanced control logic, 0°C to 70°C 20-SOIC 0 to 70
Soft Sw PWM Cntrlr 4-OUT BICMOS PH SHIFT RES 1MHz 20-Pin SOIC Tube
PWM CONTROLLER, SMD, 3895, 20SOIC; Input Voltage:12V; Output Voltage:5V; Output Current:10mA; Frequency:1MHz; Power Dissipation Pd:650mW; Supply Voltage Range:10V to 16.5V; Digital IC Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:3895; Controller Type:PWM; IC Generic Number:3895; IC Temperature Range:Commercial; Logic Function Number:3895; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:100mA; Output Type:Voltage; Package / Case:SOIC; Power Dissipation Pd:650mW; Supply Voltage Max:16.5V; Supply Voltage Min:9V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC 3895DW
  • UCC3895DW .
  • UCC3895DW.
  • UCC3895DW..