Texas Instruments UC3879DW

Half-Bridge Transistor Driver, Up to 300kHz, 4-Ch, 2.2V, 20V, 9V, SOIC-20, SMD, 2.65mm H
$ 8.955
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3879DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages29 years ago

element14 APAC

Arrow Electronics

Mouser

Newark

Inventory History

3 month trend:
+39.21%

CAD Models

Download Texas Instruments UC3879DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.955
$ 8.41
$ 8.41
Stock
571,356
573,329
573,329
Authorized Distributors
3
5
5
Topology
Boost, Buck
Full-Bridge
Full-Bridge
Output Voltage
2.2 V
2.2 V
2.2 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UC3879DW.

Related Parts

Texas InstrumentsUC2879DWTR
9.25V~20V Full-Bridge 300KHz 100mA(Max) 50% SOIC-20 , 12.8mm*2.35mm
Texas InstrumentsUC3879DWTR
Half-Bridge Yes Up~300KHz Transistor Driver 4 20V 9V SOIC-20 , 12.8mm*2.35mm
Texas InstrumentsUC2879DW
9.25V~20V Full-Bridge 300KHz 100mA(Max) Non isolated 50% SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
onsemi2005ASZ
Regulator DC-DC Controller IC 16-SOIC
Switching Controller, Current/voltage-mode, 0.1A, 1000kHz Switching Freq-Max, PDSO24
Secondary Controller for Multi-Output Quasi-Resonant Switchmode Power Supplies

Descriptions

Descriptions of Texas Instruments UC3879DW provided by its distributors.

Half-Bridge Transistor Driver, Up to 300kHz, 4-Ch, 2.2V, 20V, 9V, SOIC-20, SMD, 2.65mm H
IC, PHASE CONTROLLER, SMD, SOIC20; Tension, entrée: 12V; Tension, sortie: 2.2V; Courant, sortie: 10mA; Tension, alimentation min.: 11V; Tension, alimentation max..: 18V; Type de boîtier de contrôleur: SOIC; Nombre de broches: 2
Ic, Phase Controller, Smd, Soic20; Input Voltage:12V; Output Voltage:2.2V; Output Current:10Ma; Supply Voltage Min:11V; Supply Voltage Max:18V; Controller Ic Case Style:Soic; No. Of Pins:20Pins; Frequency:300Khz; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UC3879DW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3879DW .