Texas Instruments UC2879DWTR

9.25V~20V Full-Bridge 300KHz 100mA(Max) 50% SOIC-20 , 12.8mm*2.35mm
$ 6.994
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2879DWTR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet17 pages12 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages28 years ago

Mouser

Augswan

iiiC

CAD Models

Download Texas Instruments UC2879DWTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.994
$ 7.999
$ 7.999
Stock
204,434
138,844
138,844
Authorized Distributors
0
5
5
Efficiency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Output Current
-
-
-
Power Rating
-
-
-
Topology
Full-Bridge
Full-Bridge
Full-Bridge
Isolation Voltage
-
-
-
Max Switching Frequency
-
-
-
Voltage - Output 2
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UC2879DWTR.

Related Parts

Texas InstrumentsUC3879DWTR
Half-Bridge Yes Up~300KHz Transistor Driver 4 20V 9V SOIC-20 , 12.8mm*2.35mm
Texas InstrumentsUC3879DW
Half-Bridge Yes Up~300KHz Transistor Driver 4 2.2V 20V 20V 9V SOIC-20 2.65mm
Texas InstrumentsUC2879DW
Switching Controller, Current/voltage-mode, 0.1A, 300kHz Switching Freq-Max, BIPolar, PDSO20
onsemi2005ASZ
Regulator DC-DC Controller IC 16-SOIC
Switching Controller, Current/voltage-mode, 0.1A, 1000kHz Switching Freq-Max, PDSO24
Secondary Controller for Multi-Output Quasi-Resonant Switchmode Power Supplies

Descriptions

Descriptions of Texas Instruments UC2879DWTR provided by its distributors.

9.25V~20V Full-Bridge 300KHz 100mA(Max) 50% SOIC-20 , 12.8mm*2.35mm
Enhanced bipolar phase shifted full bridge controller with selectable UVLO, -40°C to 85°C 20-SOIC -40 to 85
Resonant Controllers 100mA 300kHz 20-Pin SOIC T/R
0.1 A SWITCHING CONTROLLER 240 kHz SWITCHING FREQ-MAX PDSO20
PWM Power Supply Controllers Phase Shift Resonant Controller
Lead Free SWITCHING CONTROLLER Non-Isolated PHASE-SHIFT Converter Offline -40C~85C TA 10mA 300kHz 12.8mm
IC OFFLINE SW FULL-BRDG 20SOIC
IC REG CTRLR PWM CM/VM 20-SOIC
UC2879 PHASE SHIFT RESONANT CONT
Pulse Width Modulation (PWM) Controller IC; Frequency:500kHz; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Control Mode:Current, Voltage; Leaded Process Compatible:Yes; Number of PWM Outputs:4; Output Current:10mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.