Texas Instruments UC3875NG4

Bipolar phase shifted full bridge controller with 10.75V/9.25V UVLO, 0°C to 70°C 20-PDIP 0 to 70
$ 11.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3875NG4.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages22 years ago
Datasheet15 pages28 years ago

Mouser

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-57.29%

CAD Models

Download Texas Instruments UC3875NG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.796
$ 16.353
$ 16.353
Stock
54,303
244,561
244,561
Authorized Distributors
1
4
4
Efficiency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Output Current
500 mA
-
-
Power Rating
-
-
-
Topology
-
-
-
Isolation Voltage
-
-
-
Max Switching Frequency
-
-
-
Voltage - Output 2
-
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UC3875NG4.

Related Parts

Texas InstrumentsUC3875N
Bipolar phase shifted full bridge controller with 10.75V/9.25V UVLO, 0°C to 70°C 20-PDIP 0 to 70
Texas InstrumentsUC2875NG4
Bipolar phase shifted full bridge controller with 10.75V/9.25V UVLO, -25°C to 85°C 20-PDIP -25 to 85
onsemiMC34025P
Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PDIP16
Texas InstrumentsUCC29422N
IC REG CTRLR MULT TOPOLOGY 16DIP
onsemiKA3525A
Switching Controller, Voltage-mode, 0.5A, 430kHz Switching Freq-Max, BIPolar, PDIP16
onsemiKA7500C
KA7500 Series 40 V 10 mA 45% Duty Cycle Surface Mount SMPS Controller - DIP-16

Descriptions

Descriptions of Texas Instruments UC3875NG4 provided by its distributors.

Bipolar phase shifted full bridge controller with 10.75V/9.25V UVLO, 0°C to 70°C 20-PDIP 0 to 70
Resonant Controllers 500mA 1000kHz 20-Pin PDIP Tube
Soft Sw PWM Cntrlr 4-OUT PH SHIFT RES 1MHz 20-Pin PDIP Tube
9.5V~20V Full-Bridge 1MHz 500mA(Max) 100% PDIP-20 24.33mm*4.57mm
TEXAS INSTRUMENTS UC3875NG4Phase Shift Controller, 20V-11V supply, 1 MHz, 2.6V/500mA out, DIP-20
PWM Power Supply Controllers Phase Shift Resonant Controller
UC3875 ACTIVE (Last Updated: 1week ago) Current Limiting Tube dc ac converter 12V 24.33mm 1MHz 500mA
PHASE SHIFT CONTROLLER, 3875, PDIP
SWITCHING CONTROLLER; Temperature Grade: COMMERCIAL; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3875NG4 .