onsemi KA3525A

Switching Controller, Voltage-mode, 0.5A, 430kHz Switching Freq-Max, BIPolar, PDIP16
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA3525A.

element14 APAC

Datasheet6 pages24 years ago
Datasheet0 pages0 years ago

IHS

onsemi

Farnell

Augswan

Inventory History

3 month trend:
-89.17%

CAD Models

Download onsemi KA3525A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1990-08-01
Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

onsemiKA7500C
KA7500 Series 40 V 10 mA 45% Duty Cycle Surface Mount SMPS Controller - DIP-16
onsemiKA7500B
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP16
onsemiTL594CN
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDIP16
onsemiTL494CNG
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDIP16
onsemiTL594CNG
Switching Controller, Voltage-mode, 0.5A, 300kHz Switching Freq-Max, BIPolar, PDIP16
onsemiNCP1205P2
8V~30V Flyback 90KHz~125KHz 250mA No short circuit,Overvoltage PDIP-14 Through hole mounting

Descriptions

Descriptions of onsemi KA3525A provided by its distributors.

Switching Controller, Voltage-mode, 0.5A, 430kHz Switching Freq-Max, BIPolar, PDIP16
onsemiPWMControllers, 16Pin, PDIPencapsulation, Through hole mounting, Highest430 kHz
KA3525 Series 8 to 40 V 430 kHz Through Hole SMPS Controller - DIP-16
Controller IC; Controller Type:SMPS; Output Current Max:500mA; Output Type:Voltage; Supply Voltage Min:8V; Supply Voltage Max:40V; Termination Type:Through Hole; Package/Case:16-DIP; No. of Pins:16 ;RoHS Compliant: Yes
The KA3525A is a monolithic integrated circuit that Includes all of the control circuits necessary for a pulse width modulating regulator. There are a voltage reference, an error amplifier, a pulse width modulator, an oscillator, an under-voltage lockout, a soft start circuit, and the output driver in the chip. Product Highlights: 5V 1% Reference Oscillator Sync terminal Internal Soft Start. Deadtime Control Under-Voltage Lockout

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KA3525A.
  • KA3525A..