Texas Instruments UC3875N

Bipolar phase shifted full bridge controller with 10.75V/9.25V UVLO, 0°C to 70°C 20-PDIP 0 to 70
$ 14.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3875N.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages22 years ago
Datasheet15 pages28 years ago

Mouser

Upverter

Newark

Augswan

Inventory History

3 month trend:
+4.99%

CAD Models

Download Texas Instruments UC3875N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.49
$ 16.353
$ 16.353
Stock
499,386
244,550
244,550
Authorized Distributors
3
4
4
Topology
-
-
-
Output Voltage
5 V
1.7 V
1.7 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UC3875N.

Related Parts

onsemiMC34025P
Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PDIP16
Texas InstrumentsUCC29422N
IC REG CTRLR MULT TOPOLOGY 16DIP
Texas InstrumentsUCC39422N
DC DC Cntrlr Single-OUT PWM DC to DC Controller 1.8V to 8V Input 20-Pin PDIP Tube
Texas InstrumentsUCC28503N
Power Factor Correction and PWM Controller 115kHz 20-Pin PDIP
onsemiKA3525A
Switching Controller, Voltage-mode, 0.5A, 430kHz Switching Freq-Max, BIPolar, PDIP16
onsemiKA7500C
KA7500 Series 40 V 10 mA 45% Duty Cycle Surface Mount SMPS Controller - DIP-16

Descriptions

Descriptions of Texas Instruments UC3875N provided by its distributors.

Bipolar phase shifted full bridge controller with 10.75V/9.25V UVLO, 0°C to 70°C 20-PDIP 0 to 70
Soft Sw PWM Cntrlr 4-OUT PH SHIFT RES 1MHz 20-Pin PDIP Tube
Phase Shift Controller, 3875, Pdip; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS UC3875N
Resonant Controllers 500mA 1000kHz 20-Pin PDIP Tube
1MHz 9.5V~20V PDIP-20 AC-DC Controllers & Regulators ROHS
9.5V~20V Full-Bridge 1MHz 500mA(Max) 100% PDIP-20 5.08mm
PWM Power Supply Controllers Phase Shift Resonant Controller
UC3875 ACTIVE (Last Updated: 2days ago) Current Limiting Tube dc ac converter 12V 24.33mm 1MHz 2A
UC3875 PHASE SHIFT RESONANT CONT
IC,UC3875N,PHASE SHIFT RESONAN
IC, RESONANT PWM CONTROLLER, 20V, 20-DIP; Input Voltage:20V; Output Voltage:5V; Output Current:2A; Supply Voltage Min:11V; Supply Voltage Max:20V; Digital IC Case Style:DIP; No. of Pins:20; Frequency:1MHz; MSL:(Not Applicable)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.