Texas Instruments UCC28503N

Power Factor Correction and PWM Controller 115kHz 20-Pin PDIP
$ 3.836

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28503N.

Mouser

Datasheet34 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.836
$ 3.386
Stock
67,566
283,477
Authorized Distributors
2
2
Topology
-
-
Max Input Voltage
-
-
Min Input Voltage
-
-
Switching Frequency
120 kHz
115 kHz
Case/Package
DIP
N
Packaging
-
-
Power Dissipation
-
-
Max Operating Temperature
85 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
Max Output Current
-
-

Related Parts

Texas InstrumentsUCC29422N
SEPIC,boost,Flyback,just Yes 150KHz~1.2MHz transistor driver 1 Through hole mounting
onsemiNCP1205P2
8V~30V Flyback 90KHz~125KHz 250mA No short circuit,Overvoltage PDIP-14 Through hole mounting
Texas InstrumentsUCC39422N
DC DC Cntrlr Single-OUT PWM DC to DC Controller 1.8V to 8V Input 20-Pin PDIP Tube
onsemiKA3525A
Switching Controller, Voltage-mode, 0.5A, 430kHz Switching Freq-Max, BIPolar, PDIP16
onsemiKA7500C
KA7500 Series 40 V 10 mA 45% Duty Cycle Surface Mount SMPS Controller - DIP-16
Texas InstrumentsUCC2819AN
BiCMOS Power Factor Preregulator 16-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments UCC28503N provided by its distributors.

Power Factor Correction and PWM Controller 115kHz 20-Pin PDIP
Power Factor Controller IC; Frequency:0.2MHz; Supply Voltage Max:18V; Package/Case:20-PDIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
The UCC2850x family provides all of the control functions necessary for an active power-factor-corrected preregulator and a second-stage dc-to-dc converter. The controller achieves near-unity power factor by shaping the ac input line current waveform to correspond to the ac input-line voltage using average current-mode control. The dc-to-dc converter uses peak current-mode control to perform the step-down power conversion. The PFC stage is leading-edge modulated while the second stage is trailing-edge synchronized to allow for minimum overlap between the boost and PWM switches. This reduces ripple current in the bulk-output capacitor.In order to operate with over three-to-one range of input-line voltages, a line feedforward (VFF) is used to keep input power constant with varying input voltage. Generation of VFF is accomplished using IAC in conjunction with an external single-pole filter. This not only reduces external parts count, but also avoids the use of high-voltage components, offering a lower-cost solution. The multiplier then divides the line current by the square of VFF. The UCC2850x PFC section incorporates a low offset-voltage amplifier with 7.5-V reference, a highly-linear multiplier capable of a wide current range, a high-bandwidth, low offset-current amplifier, with a novel noise-attenuation configuration, PWM comparator and latch, and a high-current output driver. Additional PFC features include over-voltage protection, zero-power detection to turn off the output when VAOUT is below 0.33 V and peak current and power limiting. The dc-to-dc section relies on an error signal generated on the secondary-side and processes it by performing peak current mode control. The dc-to-dc section also features current limiting, a controlled soft-start, preset operating range with selectable options, and 50% maximum duty cycle. The UCC28500 and UCC28502 have a wide PFC-UVLO threshold (16.5 V/10 V) for bootstrap bias supply operation. The UCC28501 and UCC28503 are designed with a narrow UVLO range (10.5 V/10 V) more suitable for fixed bias operation. The UCC28500 and UCC28501 have a narrow UVLO threshold for PWM stage (to allow operation down to 75% of nominal bulk voltage), while the UCC28502 and UCC38503 are configured for a much wider operation range for the PWM stage (down to 50% of bulk nominal voltage). Available in 20-pin N and DW packages.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.