Texas Instruments UC3872DWTR

Resonant lamp ballast controller 16-SOIC 0 to 70
$ 4.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3872DWTR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages28 years ago

Arrow Electronics

Mouser

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC3872DWTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.26
$ 8.215
$ 8.215
Stock
323,570
149,023
149,023
Authorized Distributors
3
5
5
Display Type
-
-
-
Output Current
500 mA
500 mA
500 mA
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
24 V
24 V
24 V
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDAC0800LCM/NOPB
150us Parallel 8-bit SOIC-16 Digital to Analog Converters (DAC) ROHS
MicrochipMCP3304-CI/SL
8-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 16-Pin SOIC N Tube
MicrochipTC500ACOE
TC500 Series 7.5V 16-Bit Precision Analog Front Ends with Dual Slope ADC-SOIC-16
MicrochipTC500ACOE713
TC500A 16-SOIC (0.295 7.50mm Width) Serial CMOS analog front end circuit 7.5V 70C 10mW 2.64mm
Analog DevicesDS1882Z-050+
Provides Low-Noise, Low-Distortion Digital Volume Control for Dual-Supply Applications
Texas InstrumentsAMC1305M05DWR
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial CMOS 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments UC3872DWTR provided by its distributors.

Resonant lamp ballast controller 16-SOIC 0 to 70
Ballast Controller Automotive 16-Pin SOIC T/R
IC LAMP BALLAST CONTROLR 16SOIC
IC MULTIPLEXER TRPL 2X1 16SOIC
UC3872 RESONANT LAMP BALLAST CON
Controller IC; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Peak Reflow Compatible (260 C):No; Display Type:CCFL; Driver Case Style:SOIC; Input Voltage Primary Max:24V; Supply Current:6mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.