Texas Instruments AMC1305M05DWR

1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial CMOS 16-Pin SOIC T/R
$ 4.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1305M05DWR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Datasheet34 pages12 years ago
Datasheet34 pages12 years ago
Datasheet9 pages12 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-62.90%

CAD Models

Download Texas Instruments AMC1305M05DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.123
$ 6.081
$ 6.081
Stock
225,676
224,007
224,007
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
-
16
16
Sampling Rate
20 Msps
20 Msps
20 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
0.99 LSB
0.99 LSB
0.99 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsAMC1305M25DW
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial CMOS 16-Pin SOIC Tube
Texas InstrumentsAMC1304M25DW
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial CMOS 16-Pin SOIC Tube
Analog DevicesAD7403BRIZ-RL7
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial Medical 16-Pin SOIC W T/R
Analog DevicesAD7405BRIZ
1-Channel Single ADC Delta-Sigma 20Msps 16-bit LVDS 16-Pin SOIC W Tube
Analog DevicesAD7405BRIZ-RL7
1-Channel Single ADC Delta-Sigma 20Msps 16-bit LVDS 16-Pin SOIC W T/R
Texas InstrumentsAMC1304M05DWR
Single Channel Single ADC Delta-Sigma 20Msps 16-bit Serial CMOS 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments AMC1305M05DWR provided by its distributors.

1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial CMOS 16-Pin SOIC T/R
±50-mV input, precision current sensing reinforced isolated modulator 16-SOIC -40 to 125
Analog to Digital Converters - ADC Isolatd Mod wit 50mV CMOS Int 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.