Microchip TC500ACOE

TC500 Series 7.5V 16-Bit Precision Analog Front Ends with Dual Slope ADC-SOIC-16
$ 4.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC500ACOE.

Newark

Datasheet38 pages18 years ago

element14

Future Electronics

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+4.54%

CAD Models

Download Microchip TC500ACOE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.447
$ 4.361
$ 4.361
Stock
132,680
94,010
94,010
Authorized Distributors
6
6
6
Number of Bits
17
17
17
Number of Channels
1
1
1
Max Power Dissipation
10 mW
10 mW
10 mW
Power Dissipation
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
7.5 V
7.5 V
7.5 V
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of A/D Converters
1
1
1
Slew Rate
-
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipTC500COE713
Analog Front End IC, 1 Channel, 16 bit, Microwire, 4.5 V to 7.5 V, 16 Pins, PSOIC W
MicrochipMCP3304-CI/SL
8-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 16-Pin SOIC N Tube
Texas InstrumentsAMC1305M25DW
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial CMOS 16-Pin SOIC Tube
Texas InstrumentsAMC1204DW
1-Channel Single ADC Delta-Sigma 78ksps 16-bit Serial 16-Pin SOIC Tube
Texas InstrumentsAMC1204BDW
1-Channel Single ADC Delta-Sigma 78ksps 16-bit Serial 16-Pin SOIC Tube
MicrochipMCP3208-CI/SL
Octal Channel Single ADC SAR 100ksps 12-bit Serial Automotive 16-Pin SOIC N Tube

Descriptions

Descriptions of Microchip TC500ACOE provided by its distributors.

TC500 Series 7.5V 16-Bit Precision Analog Front Ends with Dual Slope ADC-SOIC-16
TC500A 16-SOIC (0.295 7.50mm Width) Serial CMOS analog front end ic ±4.5V~7.5V 10sps 70C 10mW
Analog Front End IC, 1 Channel, 17 bit, Microwire, 4.5 V to 7.5 V, 16 Pins, PSOIC W
TC500ACOE; Analogue Front End IC; 1-channel 17 bit Serial-3 Wire; 16-Pin SOIC W
Resolution (Bits):17Bit; Sampling Rate:10Sps; Input Channel Type:differential; Data Interface:3 Wire, Serial; Supply Voltage Type:dual (+/-); Supply Voltage Min:-4.5V; Supply Voltage Max:7.5V; Adc / Dac Case Style:soic Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC500ACOE.