Microchip TC500ACOE713

TC500A 16-SOIC (0.295 7.50mm Width) Serial CMOS analog front end circuit 7.5V 70C 10mW 2.64mm
$ 4.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC500ACOE713.

Electro Sonic

Datasheet38 pages18 years ago

Future Electronics

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
-28.53%

CAD Models

Download Microchip TC500ACOE713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.361
$ 4.447
$ 4.447
Stock
86,893
125,982
125,982
Authorized Distributors
6
6
6
Number of Bits
17
17
17
Number of Channels
1
1
1
Max Power Dissipation
10 mW
10 mW
10 mW
Power Dissipation
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
7.5 V
7.5 V
7.5 V
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of A/D Converters
1
1
1
Slew Rate
-
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MicrochipTC500COE713
Analog Front End IC, 1 Channel, 16 bit, Microwire, 4.5 V to 7.5 V, 16 Pins, PSOIC W
MicrochipMCP3304-CI/SL
8-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 16-Pin SOIC N Tube
Texas InstrumentsAMC1305M25DW
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial CMOS 16-Pin SOIC Tube
Texas InstrumentsAMC1204DW
1-Channel Single ADC Delta-Sigma 78ksps 16-bit Serial 16-Pin SOIC Tube
Texas InstrumentsAMC1204BDW
1-Channel Single ADC Delta-Sigma 78ksps 16-bit Serial 16-Pin SOIC Tube
MicrochipMCP3208-CI/SL
Octal Channel Single ADC SAR 100ksps 12-bit Serial Automotive 16-Pin SOIC N Tube

Descriptions

Descriptions of Microchip TC500ACOE713 provided by its distributors.

TC500A 16-SOIC (0.295 7.50mm Width) Serial CMOS analog front end circuit 7.5V 70C 10mW 2.64mm
Analog Front End IC, 1 Channel, 17 bit, Microwire, 4.5 V to 7.5 V, 16 Pins, PSOIC W
TC500 Series 7.5V 16-Bit Precision Analog Front Ends with Dual Slope ADC-SOIC-16

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.