Texas Instruments UC3855BDW

Bipolar CCM PFC controller with 10.5V/10V UVLO and zero voltage transition, 0°C to 70°C 20-SOIC 0 to 70
$ 12.863
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3855BDW.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet4 pages23 years ago

Arrow Electronics

Mouser

Newark

HQonline

Inventory History

3 month trend:
-12.96%

CAD Models

Download Texas Instruments UC3855BDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.863
$ 14.998
$ 14.998
Stock
332,597
432,412
432,412
Authorized Distributors
4
5
5
Topology
Boost
Boost
Boost
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Switching Frequency
500 kHz
500 kHz
500 kHz
Case/Package
SOIC
SOIC
SOIC
Packaging
-
-
-
Power Dissipation
-
-
-
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Output Current
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsUC2524ADW
Voltage Mode PWM Controller 60V 200mA 16-Pin SOIC Tube
Texas InstrumentsUC2846DW
Dual ended 500KHz current mode PWM controller, -40C to 85C 16-SOIC -40 to 85
Texas InstrumentsUC3524ADW
Voltage Mode PWM Controller 60V 200mA 500kHz 16-Pin SOIC
onsemiSG1577SY
DC DC Cntrlr Dual-OUT Sync Buck 8V to 15V Input 20-Pin SOP T/R
Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC W T/R / IC REG CTRLR PUSH-PULL 16SOIC

Descriptions

Descriptions of Texas Instruments UC3855BDW provided by its distributors.

Bipolar CCM PFC controller with 10.5V/10V UVLO and zero voltage transition, 0°C to 70°C 20-SOIC 0 to 70
POWER FACTOR PRE-REG, SMD, SOIC20; UVLO: 10.5V; Tension, alimentation min.: 15V; Tension, alimentation max..: 35V; Courant de démarrage: 150µA; Courant de fonctionnement: 17mA; Type de boîtier de contrôleur: SOIC; Nombre de br
Power Factor Pre-Reg, Smd, Soic20; Uvlo:10.5V; Supply Voltage Min:15V; Supply Voltage Max:35V; Startup Current:150Μa; Operating Supply Current:17Ma; Controller Ic Case Style:Soic; No. Of Pins:20Pins; Duty Cycle (%):95%; Rohs Compliant: Yes |TEXAS INSTRUMENTS UC3855BDW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3855BDW .