onsemi SG1577SY

DC DC Cntrlr Dual-OUT Sync Buck 8V to 15V Input 20-Pin SOP T/R
$ 1.046
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SG1577SY.

IHS

Datasheet0 pages0 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-04-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC W T/R / IC REG CTRLR PUSH-PULL 16SOIC
Switching Controller, Voltage-mode, 0.5A, 400kHz Switching Freq-Max, BIPolar, PDSO16
onsemiSG3525ADW
Switching Controller, Voltage-mode, 0.5A, 400kHz Switching Freq-Max, BIPolar, PDSO16
Texas InstrumentsUC3525ADW
REGULATING PWM, 35V, 16-SOIC; INPUT VOLT; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsUC2525ADW
35V, Dual 0.4A 400KHz PWM controller with -25C to 85C 16-SOIC -25 to 85
Texas InstrumentsUC3525ADWTR
Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC T/R / IC REG CTRLR MULT TOP 16SOIC

Descriptions

Descriptions of onsemi SG1577SY provided by its distributors.

DC DC Cntrlr Dual-OUT Sync Buck 8V to 15V Input 20-Pin SOP T/R
Dual Switching Controller, Voltage-mode, 352kHz Switching Freq-Max, PDSO20
DUAL SWITCHING CONTROLLER, VOLTA
PWM CONTROLLER, SYNCH, DUAL, 20SOP; Input Voltage:12V; Supply Voltage Min:8V; Supply Voltage Max:15V; Digital IC Case Style:SOIC; No. of Pins:20; Frequency:320kHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd