Texas Instruments UC3853DTR

75kHz bipolar continuous conduction mode (CCM) PFC controller, 0°C to 70°C 8-SOIC 0 to 70
$ 2.277
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3853DTR.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet4 pages28 years ago

Factory Futures

Mouser

Augswan

Sierra IC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments UC3853DTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.277
$ 3.26
$ 3.26
Stock
462,816
174,754
174,754
Authorized Distributors
3
2
2
Topology
Boost
Boost
Boost
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Switching Frequency
82.5 kHz
82.5 kHz
82.5 kHz
Case/Package
SOIC
SOIC
SOIC
Packaging
Digi-Reel®
-
-
Power Dissipation
-
-
-
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-25 °C
-25 °C
Max Output Current
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsUC2853D
75kHz bipolar continuous conduction mode (CCM) PFC controller, –25°C to 85°C 8-SOIC -25 to 85
Texas InstrumentsUC2853DTR
75kHz bipolar continuous conduction mode (CCM) PFC controller, –25°C to 85°C 8-SOIC -25 to 85
Texas InstrumentsMC33063ADR
1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments UC3853DTR provided by its distributors.

75kHz bipolar continuous conduction mode (CCM) PFC controller, 0°C to 70°C 8-SOIC 0 to 70
Power Factor Correction Preregulator 0.25mA 82.5kHz 8-Pin SOIC T/R
Power Factor Correction (PFC) ICs High Power-Factor Preregulator
0.5 A POWER FACTOR CONTROLLER 94 kHz SWITCHING FREQ-MAX PDSO8
GULL WING Surface Mount Active ROHS3Compliant PFC IC Average Current 0C~70C 1.75mm 250muA 115kHz
12V 40V SOIC-8 , 4.9mm*3.91mm*1.58mm
IC PFC CTR AVER CURR 94KHZ 8SOIC
IC PFC CTRLR AVERAGE CURR 8SOIC
UC3853 HIGH POWER FACTOR PRE-REG
Power Factor Controller IC; Frequency:0.115MHz; Supply Voltage Max:40V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.