Texas Instruments UC2853DTR

75kHz bipolar continuous conduction mode (CCM) PFC controller, –25°C to 85°C 8-SOIC -25 to 85
$ 2.25
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2853DTR.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet4 pages28 years ago

Arrow Electronics

Mouser

Augswan

Sierra IC

CAD Models

Download Texas Instruments UC2853DTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.25
$ 3.26
$ 3.26
Stock
206,790
174,754
174,754
Authorized Distributors
1
2
2
Topology
Boost
Boost
Boost
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Switching Frequency
82.5 kHz
82.5 kHz
82.5 kHz
Case/Package
SOIC
SOIC
SOIC
Packaging
Tape & Reel (TR)
-
-
Power Dissipation
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-25 °C
-25 °C
-25 °C
Max Output Current
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsUC3853DTR
75kHz bipolar continuous conduction mode (CCM) PFC controller, 0°C to 70°C 8-SOIC 0 to 70
Texas InstrumentsUC2853D
75kHz bipolar continuous conduction mode (CCM) PFC controller, –25°C to 85°C 8-SOIC -25 to 85
Texas InstrumentsUC2853DG4
Power Factor Correction PREREGUL 0.25mA 82.5KHz 8-Pin SOIC

Descriptions

Descriptions of Texas Instruments UC2853DTR provided by its distributors.

75kHz bipolar continuous conduction mode (CCM) PFC controller, –25°C to 85°C 8-SOIC -25 to 85
POWER FACTOR CONTROLLER; Temperature Grade: OTHER; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Power Factor Controller IC; Frequency:0.115MHz; Supply Voltage Max:40V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-25°C to +85°C; Peak Reflow Compatible (260 C):No; Startup Current:0.25mA; Supply Current:10mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.