Texas Instruments UC2853D

75kHz bipolar continuous conduction mode (CCM) PFC controller, –25°C to 85°C 8-SOIC -25 to 85
$ 3.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2853D.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages17 years ago
Datasheet4 pages28 years ago

Mouser

Augswan

iiiC

Inventory History

3 month trend:
-85.71%

CAD Models

Download Texas Instruments UC2853D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.26
$ 2.347
$ 2.347
Stock
174,754
263,232
263,232
Authorized Distributors
2
2
2
Topology
Boost
Boost
Boost
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Switching Frequency
82.5 kHz
82.5 kHz
82.5 kHz
Case/Package
SOIC
SOIC
SOIC
Packaging
-
-
-
Power Dissipation
-
-
-
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-25 °C
0 °C
0 °C
Max Output Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsUC3853DTR
75kHz bipolar continuous conduction mode (CCM) PFC controller, 0°C to 70°C 8-SOIC 0 to 70
Texas InstrumentsUC2853DTR
75kHz bipolar continuous conduction mode (CCM) PFC controller, –25°C to 85°C 8-SOIC -25 to 85
Texas InstrumentsUC2853DG4
Power Factor Correction PREREGUL 0.25mA 82.5KHz 8-Pin SOIC

Descriptions

Descriptions of Texas Instruments UC2853D provided by its distributors.

75kHz bipolar continuous conduction mode (CCM) PFC controller, –25°C to 85°C 8-SOIC -25 to 85
Power Factor Correction PREREGUL 0.25mA 82.5kHz 8-Pin SOIC Tube
Power Factor Correction (PFC) ICs High Power-Factor Preregulator
12V 40V SOIC-8 4.9mm*3.91mm*1.58mm
Tube UC2853 ACTIVE (Last Updated: 1day ago) e4 power factor correction device 12V~40V 115kHz 250muA 1.75mm
IC PFC CTR AVER CURR 94KHZ 8SOIC
IC PFC CTRLR AVERAGE CURR 8SOIC
UC2853 HIGH POWER FACTOR PRE-REG
Power Factor Controller IC; Frequency:0.115MHz; Supply Voltage Max:40V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-25°C to +85°C; Peak Reflow Compatible (260 C):No; Startup Current:0.25mA; Supply Current:10mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.