Texas Instruments MC33063ADR

1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-SOIC -40 to 85
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MC33063ADR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago
Datasheet4 pages19 years ago
Datasheet4 pages19 years ago
Datasheet4 pages19 years ago
Datasheet4 pages19 years ago

Farnell

element14 APAC

Newark

LCSC

Inventory History

3 month trend:
-91.73%

CAD Models

Download Texas Instruments MC33063ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.333
$ 0.343
$ 0.343
Stock
4,066,080
14,145,849
14,145,849
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
750 mA
1.5 A
1.5 A
Switching Frequency
100 kHz
100 kHz
100 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.25 V
1.25 V
1.25 V
Max Output Voltage
40 V
40 V
40 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MC33063ADR.

Related Parts

Texas InstrumentsMC34063ADR
1.5-A boost, buck, inverting switching regulator, operation from 0°C to 70°C 8-SOIC 0 to 70
Texas InstrumentsMC34063AD
1.5-A boost, buck, inverting switching regulator, operation from 0°C to 70°C 8-SOIC 0 to 70
Texas InstrumentsMC34063ADE4
1.5-A boost, buck, inverting switching regulator, operation from 0°C to 70°C 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments MC33063ADR provided by its distributors.

1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-SOIC -40 to 85
Texas Instruments DCDC Converter, Inverting, Buck, Boost, 40V In, SOIC
Switching Controller, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDSO8
Switching Voltage Regulators 1.5-A Peak Boost/ Buck/Inverting Swit
BOOST/BUCK/INVERTING REGULATOR 8-SOIC FULL REEL
Conv DC-DC 3V to 40V Inv/Step Up/Step Down Single-Out 1.25V to 40V 8-Pin SOIC T/R
DC DC Converters; MC33063ADR; TEXAS INSTRUMENTS; 8; Buck-Boost; 1.75 mm; 1
MC33063 Tape & Reel (TR) ACTIVE (Last Updated: 6days ago) Active DC to DC switching regulator 5V 3.91mm 1.5A Switch 100kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33063-ADR
  • MC33063ADR .
  • MC33063ADR.