Texas Instruments UC3708N

3-A/3-A dual-channel gate driver with 35-V VDD, with 25-ns prop delay in a 16-pin SOIC package 8-PDIP 0 to 70
$ 12.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3708N.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet3 pages26 years ago

Upverter

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-26.60%

CAD Models

Download Texas Instruments UC3708N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.81
$ 12.42
$ 12.42
Stock
112,221
129,856
129,856
Authorized Distributors
4
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
3 A
3 A
3 A
Rise Time
25 ns
45 ns
45 ns
Fall Time
25 ns
50 ns
50 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
35 V
35 V
35 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsUC2708N
3-A/3-A dual-channel gate driver with 35-V VDD in 16-pin SOIC package 8-PDIP -40 to 85
Texas InstrumentsUC2708NG4
Rail/Tube STANDARD BUFFER OR INVERTER BASED MOSFET DRIVER DUAL gate driver 45ns 85C 3A 35V
Texas InstrumentsUCC27324P
Non-inverting 4-A/4-A dual-channel low side gate driver 8-PDIP -40 to 125
Analog DevicesMAX680CPA+
MAX680 Series 6 V 10 mA 8 kHz Charge Pump SMT Switching Regulator - PDIP-8
Analog DevicesICL7660CPA+
Charge Pump INV/STPUP/STPDN -1.5V to -10V/3V to 20V 20mA 8-Pin PDIP N
Analog DevicesMAX680EPA+
MAX680 Tube Matte Tin (Sn) Active DC to DC switching regulator 10V 7.87mm 10mA 727mW

Descriptions

Descriptions of Texas Instruments UC3708N provided by its distributors.

3-A/3-A dual-channel gate driver with 35-V VDD, with 25-ns prop delay in a 16-pin SOIC package 8-PDIP 0 to 70
Tube UC3708 Low-Side ACTIVE (Last Updated: 1day ago) gate driver 45ns 0C~70C TA 3A 3A 0.8V 2V
Buffer/Inverter Based MOSFET Driver, 3A, BIPolar, PDIP8
Low Side MOSFET 3A 5V~35V 3A PDIP-8 Gate Drive ICs ROHS
MOSFET DRIVER, 2 CH, 35V, 8DIP; Configuration Driver: Non Inverseur; Courant, sortie crête: 3A; Tension, alimentation min.: 5V; Tension, alimentation max..: 35V; Type de boîtier CI Driver: DIP; Nombre de broches: 8Broche(s); D
Mosfet Driver, 2 Ch, 35V, 8Dip; Driver Configuration:Non-Inverting; Peak Output Current:3A; Supply Voltage Min:5V; Supply Voltage Max:35V; Driver Case Style:Dip; No. Of Pins:8Pins; Input Delay:25Ns; Output Delay:25Ns; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UC3708N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3708N .
  • UC3708N.
  • UC3708N...