Analog Devices ICL7660CPA+

Charge Pump INV/STPUP/STPDN -1.5V to -10V/3V to 20V 20mA 8-Pin PDIP N
$ 2.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7660CPA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Upverter

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices ICL7660CPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsUCC27324P
Non-inverting 4-A/4-A dual-channel low side gate driver 8-PDIP -40 to 125
Texas InstrumentsUCC27424P
4-A/4-A dual-channel gate driver with enable and 5-V IN handling 8-PDIP -40 to 105
Texas InstrumentsUCC37324P
4-A/4-A dual-channel gate driver with non-inverting inputs 8-PDIP 0 to 70

Descriptions

Descriptions of Analog Devices ICL7660CPA+ provided by its distributors.

Charge Pump INV/STPUP/STPDN -1.5V to -10V/3V to 20V 20mA 8-Pin PDIP N
SWITCHED CAPACITOR CONVERTER 10 kHz SWITCHING FREQ-MAX PDIP8
ICL7660 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 7.11mm 20mA 727mW
Charge Pump No 10KHz Fixed 1 3V,-1.5V -Vin,nVin,Vin/2V 10V 1.5V PDIP-8 9.91mm*7.87mm*4.45mm
SWITCHED CAPACITOR CONVERTER; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Dc/Dc, 1.5V To 10Vin, Adj, 8Dip; Output Type:Adjustable; Input Voltage Min:1.5V; Input Voltage Max:10V; Dc/Dc Converter Ic Case:Dip; No. Of Pins:8Pins; Output Current:20Ma; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Rohs Compliant: Yes |Maxim Integrated/analog Devices ICL7660CPA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL7660CPA+.
  • ICL7660CPA+..