Texas Instruments UC2708NG4

Rail/Tube STANDARD BUFFER OR INVERTER BASED MOSFET DRIVER DUAL gate driver 45ns 85C 3A 35V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2708NG4.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet3 pages26 years ago

Mouser

Newark

Arrow Electronics

CAD Models

Download Texas Instruments UC2708NG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.81
$ 12.81
Stock
13,696
112,221
112,221
Authorized Distributors
0
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
3 A
3 A
3 A
Rise Time
45 ns
25 ns
25 ns
Fall Time
50 ns
25 ns
25 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
35 V
35 V
35 V
Max Power Dissipation
-
-
-

Related Parts

Texas InstrumentsUC3708N
3-A/3-A dual-channel gate driver with 35-V VDD, with 25-ns prop delay in a 16-pin SOIC package 8-PDIP 0 to 70
Texas InstrumentsUC3708NG4
3-A/3-A dual-channel gate driver with 35-V VDD, with 25-ns prop delay in a 16-pin SOIC package 8-PDIP 0 to 70
Texas InstrumentsUC2708N
3-A/3-A dual-channel gate driver with 35-V VDD in 16-pin SOIC package 8-PDIP -40 to 85
Analog DevicesMAX680CPA+
MAX680 Series 6 V 10 mA 8 kHz Charge Pump SMT Switching Regulator - PDIP-8
Analog DevicesMAX680EPA+
MAX680 Tube Matte Tin (Sn) Active DC to DC switching regulator 10V 7.87mm 10mA 727mW
Analog DevicesICL7660CPA+
Charge Pump INV/STPUP/STPDN -1.5V to -10V/3V to 20V 20mA 8-Pin PDIP N

Descriptions

Descriptions of Texas Instruments UC2708NG4 provided by its distributors.

Rail/Tube STANDARD BUFFER OR INVERTER BASED MOSFET DRIVER DUAL gate driver 45ns 85C 3A 35V
MOSFET DRVR 3A 2-OUT High Speed Non-Inv 8-Pin PDIP Tube
Non-Inverting High Speed Power Drivers 8-PDIP -40 to 85
3 A 2 CHANNEL BUF OR INV BASED MOSFET DRIVER PDIP8
BUFFER/INVERTER BASED MOSFET DRI
MOSFET Driver IC; No. of Outputs:2; Supply Voltage Min:5V; Supply Voltage Max:35V; Package/Case:8-PDIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Fall Time, tf:25ns; Input Type:CMOS, TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.