Analog Devices MAX680CPA+

MAX680 Series 6 V 10 mA 8 kHz Charge Pump SMT Switching Regulator - PDIP-8
$ 4.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX680CPA+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

LKR

Jameco (USA)

Inventory History

3 month trend:
+52.81%

CAD Models

Download Analog Devices MAX680CPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX680EPA+
MAX680 Tube Matte Tin (Sn) Active DC to DC switching regulator 10V 7.87mm 10mA 727mW
Analog DevicesICL7660CPA+
SWITCHED CAPACITOR CONVERTER 10 kHz SWITCHING FREQ-MAX PDIP8
Texas InstrumentsUCC27324P
16V VDD, 5A/5A dual-channel low-side gate driver with dual noninverting input 8-PDIP -40 to 125
Texas InstrumentsUCC27424P
16V VDD, 5A/5A dual-channel low-side gate driver with dual noninverting input 8-PDIP -40 to 105
Texas InstrumentsTPS2811P
2-A/2-A dual-channel gate driver with 2 inverting drivers and internal regulator 8-PDIP -40 to 125

Descriptions

Descriptions of Analog Devices MAX680CPA+ provided by its distributors.

MAX680 Series 6 V 10 mA 8 kHz Charge Pump SMT Switching Regulator - PDIP-8
MAX680 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 7.87mm 10mA 8kHz
SWITCHED CAPACITOR CONVERTER 8 kHz SWITCHING FREQ-MAX PDIP8
Charge Pump No 8KHz Fixed 2 10V ±2V 6V 2V PDIP-8 Through hole mounting 9.91mm*7.87mm*4.45mm
Ic, Dual Volt Converter, Dip8, 680; |Maxim Integrated / Analog Devices MAX680CPA+
Voltage Converter, CMOS, +5 V to +/- 10 V, 0 to 70 C, PDIP-8
SWITCHED CAPACITOR CONVERTER; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC, DUAL VOLT CONVERTER, DIP8, 680; Output Type: Adjustable; Input Voltage Min: 2V; Input Voltage Max: 6V; DC / DC Converter IC Case: DIP; No. of Pins: 8Pins; Output Current: 10mA; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 4V; Adjustable Output Voltage Max: 12V; Topology: Boost, Inverting; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 680; Frequency: 8kHz; IC Temperature Range: Commercial; Logic Function Number: 680; No. of Outputs: 1Outputs; Operating Temperature Min: 0°C; Operating Temperature Range: 0°C to +70°C; Output Current Max: 0.12A; Output Voltage: -10V; Output Voltage Max: 12V; Output Voltage Min: 4V; Primary Input Voltage: 5V; Supply Voltage Max: 6V; Supply Voltage Min: 2V; Termination Type: Through Hole; Voltage Regulator Type: Dual Charge-Pump

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX680CPA+.